AB-3535CJ-F1F | |
---|---|
DigiKey Part Number | 2007-AB-3535CJ-F1FTR-ND - Tape & Reel (TR) 2007-AB-3535CJ-F1FCT-ND - Cut Tape (CT) 2007-AB-3535CJ-F1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3535CJ-F1F |
Description | 3535 CERAMIC IR EMITTER W/ DOME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3V 1A 160mW/sr @ 350mA (Typ) 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 350mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.07400 | ¥100.74 |
100 | ¥7.75060 | ¥775.06 |
500 | ¥7.00636 | ¥3,503.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.76995 | ¥5,769.95 |
2,000 | ¥5.48146 | ¥10,962.92 |
5,000 | ¥5.35781 | ¥26,789.05 |
10,000 | ¥5.23417 | ¥52,341.70 |