INV-K1TMIR | |
---|---|
DigiKey Part Number | 1830-INV-K1TMIRTR-ND - Tape & Reel (TR) 1830-INV-K1TMIRCT-ND - Cut Tape (CT) 1830-INV-K1TMIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INV-K1TMIR |
Description | TOP VIEW / K1 / 14.5 X 8.0 X 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.3V 1.1A 350mW/sr @ 700mA 25° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.1A | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 700mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.77000 | ¥38.77 |
10 | ¥26.59200 | ¥265.92 |
100 | ¥20.34680 | ¥2,034.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.93978 | ¥7,969.89 |