Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,786 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.2V @ 100mA | 100mA | 2 mA | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,483 In Stock | 1 : ¥12.24000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 100mA | 3 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,671 In Stock | 1 : ¥2.64000 Bulk | - | Bulk | Not For New Designs | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
43,661 In Stock 940,000 Factory | 1 : ¥2.98000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
108,544 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥0.40196 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
7,663 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,044 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥0.99810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 100mA | 6.5 mA | - | 39dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,056 In Stock | 1 : ¥3.74000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 100mA | 6.5 mA | - | 42dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
4,023 In Stock | 1 : ¥6.72000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 68dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
5,091 In Stock | 1 : ¥8.25000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
3,893 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.18043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.7V @ 40mA (Typ) | 100mA | - | - | 42dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
1,909 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.99035 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | - | 49dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
733 In Stock | 1 : ¥13.35000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.7V @ 40mA | 100mA | - | - | 49dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
347 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 100mA | 6.5 mA | - | 39dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
925 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.79714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA | 100mA | 5.5 mA | - | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 120°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 |