LM317BTG | |
---|---|
DigiKey Part Number | LM317BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM317BTG |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM317BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.34500 | ¥73.45 |
50 | ¥6.97240 | ¥348.62 |
100 | ¥5.35300 | ¥535.30 |
250 | ¥4.73088 | ¥1,182.72 |
500 | ¥4.48180 | ¥2,240.90 |
1,000 | ¥3.48585 | ¥3,485.85 |
2,500 | ¥3.31155 | ¥8,278.88 |
5,000 | ¥3.18706 | ¥15,935.30 |