AS78L05Z-E1 | |
---|---|
DigiKey Part Number | 31-AS78L05Z-E1-ND |
Manufacturer | |
Manufacturer Product Number | AS78L05Z-E1 |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.18500 | ¥21.85 |
25 | ¥1.91120 | ¥47.78 |
100 | ¥1.23690 | ¥123.69 |
250 | ¥1.02388 | ¥255.97 |
500 | ¥0.81918 | ¥409.59 |
1,000 | ¥0.62798 | ¥627.98 |
2,500 | ¥0.54608 | ¥1,365.20 |
5,000 | ¥0.49147 | ¥2,457.35 |