MIC69502WR-TR

DigiKey Part Number
MIC69502WR-TR-ND - Tape & Reel (TR)
MIC69502WR-CT-ND - Cut Tape (CT)
MIC69502WR-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC69502WR-TR
Description
IC REG LINEAR POS ADJ 5A SPAK-7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC69502WR-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
150 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-7 (7 Leads + Tab)
Supplier Device Package
7-SPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.47000¥32.47
25¥27.11880¥677.97
100¥24.65350¥2,465.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥24.65364¥18,490.23
Manufacturers Standard Package