L78L33ACUTR | |
---|---|
DigiKey Part Number | 497-1200-2-ND - Tape & Reel (TR) 497-1200-1-ND - Cut Tape (CT) 497-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L33ACUTR |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L33ACUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.82240 | ¥70.56 |
100 | ¥2.25700 | ¥225.70 |
250 | ¥2.09596 | ¥523.99 |
500 | ¥1.77344 | ¥886.72 |
1,000 | ¥1.37042 | ¥1,370.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24949 | ¥3,123.72 |
5,000 | ¥1.16888 | ¥5,844.40 |
12,500 | ¥1.08827 | ¥13,603.38 |
25,000 | ¥1.03184 | ¥25,796.00 |
62,500 | ¥1.00766 | ¥62,978.75 |