LT3088EDD#PBF

DigiKey Part Number
LT3088EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3088EDD#PBF
Description
IC REG LINEAR POS ADJ 800MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3088EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 800mA
Current - Output
Current - Quiescent (Iq)
50.5 µA
Current - Supply (Max)
2 mA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.36000¥53.36
10¥47.95300¥479.53
25¥45.33440¥1,133.36
121¥39.29107¥4,754.22
363¥37.27636¥13,531.32
605¥33.44783¥20,235.94
1,089¥28.20908¥30,719.69
2,541¥26.79860¥68,095.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.