AM5726BABCXA | |
---|---|
DigiKey Part Number | 296-45330-ND |
Manufacturer | |
Manufacturer Product Number | AM5726BABCXA |
Description | IC MPU SITARA 1.5GHZ 760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM5726BABCXA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | DSP, IPU, VPE | |
RAM Controllers | DDR3, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 760-BFBGA, FCBGA | |
Supplier Device Package | 760-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.54000 | ¥628.54 |
10 | ¥597.11600 | ¥5,971.16 |
60 | ¥581.39917 | ¥34,883.95 |
120 | ¥538.18692 | ¥64,582.43 |