LTC4352IDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4352IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4352IDD#PBF |
Description | IC OR CTRLR N+1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 250 ns | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
10 | ¥64.43100 | ¥644.31 |
25 | ¥61.42960 | ¥1,535.74 |
121 | ¥53.33917 | ¥6,454.04 |
363 | ¥50.94220 | ¥18,492.02 |
605 | ¥46.44714 | ¥28,100.52 |
1,089 | ¥40.45400 | ¥44,054.41 |