Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,128 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 300mA | 130 µA | - | 70dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,765 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥6.71613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.83V @ 500mA | 500mA | - | 46 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
5,547 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,000 : ¥7.61197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 2.8V | 12V | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
2,786 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,000 : ¥9.42096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 220 µA | 25 mA | 54dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
9,596 In Stock | 1 : ¥10.54000 Cut Tape (CT) 2,500 : ¥6.28029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.35V @ 100mA | 200mA | 90 µA | 150 µA | 65dB (120Hz) | Output Control | Over Current, Over Temperature | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | |||
482 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥3.84836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 1.2V @ 1A | 1A | - | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,187 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥5.91420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 1.2V @ 1A | 1A | 0.6 mA | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,193 In Stock | 1 : ¥14.62000 Cut Tape (CT) 2,500 : ¥6.12088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 100mA | 300mA | 70 µA | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,294 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥9.07505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.83V @ 500mA | 500mA | 46 µA | - | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
336 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,000 : ¥7.34896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.87V @ 500mA | 500mA | - | 53 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-J5 | ||
5,684 In Stock | 1 : ¥16.24000 Cut Tape (CT) 2,000 : ¥7.43011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 300mA | 500mA | 150 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-J5F | ||
2,465 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥6.47154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1V @ 200mA | 200mA | 15 µA | - | 63dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
11 In Stock | 1 : ¥18.79000 Cut Tape (CT) 800 : ¥10.84384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 35 mA | 70dB (100Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.54229 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 2.2V | - | 0.63V @ 150mA | 150mA | 58 µA | - | 80dB (1kHz) | Enable | Over Current | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥1.54229 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 3V | - | 0.51V @ 150mA | 150mA | 58 µA | - | 80dB (1kHz) | Enable | Over Current | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |