RT9193-25GB | |
---|---|
DigiKey Part Number | 1028-1015-2-ND - Tape & Reel (TR) 1028-1015-1-ND - Cut Tape (CT) 1028-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-25GB |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88530 | ¥288.53 |
250 | ¥2.67892 | ¥669.73 |
500 | ¥2.26676 | ¥1,133.38 |
1,000 | ¥1.75159 | ¥1,751.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59704 | ¥4,791.12 |
6,000 | ¥1.49400 | ¥8,964.00 |
15,000 | ¥1.39097 | ¥20,864.55 |
30,000 | ¥1.31884 | ¥39,565.20 |