BD800M5WFPJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD800M5WFPJ-CE2TR-ND - Tape & Reel (TR) 846-BD800M5WFPJ-CE2CT-ND - Cut Tape (CT) 846-BD800M5WFPJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD800M5WFPJ-CE2 |
Description | IC REG LIN POS ADJ 500MA TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-J5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.87V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 53 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-J5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.42700 | ¥144.27 |
25 | ¥13.60880 | ¥340.22 |
100 | ¥11.59480 | ¥1,159.48 |
250 | ¥10.88732 | ¥2,721.83 |
500 | ¥9.52646 | ¥4,763.23 |
1,000 | ¥7.89329 | ¥7,893.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.34896 | ¥14,697.92 |
6,000 | ¥7.07677 | ¥42,460.62 |
10,000 | ¥6.80459 | ¥68,045.90 |