BD87A41FVM-TR | |
---|---|
DigiKey Part Number | BD87A41FVMTR-ND - Tape & Reel (TR) BD87A41FVMCT-ND - Cut Tape (CT) BD87A41FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87A41FVM-TR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD87A41FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.52360 | ¥338.09 |
100 | ¥11.52170 | ¥1,152.17 |
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥7.84356 | ¥7,843.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.30260 | ¥21,907.80 |
6,000 | ¥7.03212 | ¥42,192.72 |