BD50GC0MEFJ-ME2 | |
---|---|
DigiKey Part Number | BD50GC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD50GC0MEFJ-ME2CT-ND - Cut Tape (CT) BD50GC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GC0MEFJ-ME2 |
Description | IC REG LINEAR 5V 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GC0MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70560 | ¥217.64 |
100 | ¥7.15160 | ¥715.16 |
250 | ¥6.68540 | ¥1,671.35 |
500 | ¥5.90794 | ¥2,953.97 |
1,000 | ¥4.66415 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.84836 | ¥9,620.90 |