DRV8805PWPR | |
---|---|
DigiKey Part Number | 296-36585-2-ND - Tape & Reel (TR) 296-36585-1-ND - Cut Tape (CT) 296-36585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8805PWPR |
Description | IC MTR DRV UNIPLR 8.20V 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Logic 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8805PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.2V ~ 60V | |
Voltage - Load | 8.2V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.78001 | ¥21,560.02 |
6,000 | ¥10.38075 | ¥62,284.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.02300 | ¥250.23 |
25 | ¥23.65720 | ¥591.43 |
100 | ¥20.50230 | ¥2,050.23 |
250 | ¥19.45100 | ¥4,862.75 |
500 | ¥17.45338 | ¥8,726.69 |
1,000 | ¥14.71977 | ¥14,719.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.91200 | ¥259.12 |
25 | ¥24.49720 | ¥612.43 |
100 | ¥21.23010 | ¥2,123.01 |
250 | ¥20.14144 | ¥5,035.36 |
500 | ¥18.07290 | ¥9,036.45 |
1,000 | ¥15.24226 | ¥15,242.26 |