Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,470 In Stock 16,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.12050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.48V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
7,692 In Stock 24,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.13432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 900 nA | 41dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
5,389 In Stock 68,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.15206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
11,162 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 900 nA | 41dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
10,130 In Stock 45,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
6,926 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.33V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,066 In Stock 24,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.33839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.33V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,000 In Stock 40,000 Factory | 1 : ¥4.08000 Cut Tape (CT) 4,000 : ¥1.33839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 150mA | 900 nA | 63dB ~ 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,063 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.03854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 900 nA | 41dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
11,994 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.08209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.1V | - | - | 150mA | 900 nA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
6,145 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
5,037 In Stock 57,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.21675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.3V @ 150mA | 150mA | 900 nA | 40dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,867 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 150mA | 900 nA | 63dB ~ 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,810 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.24V @ 150mA | 150mA | 900 nA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
3,650 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.48V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.20896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.48V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
8,207 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.29251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
2,975 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.07540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.85V | - | - | 150mA | 900 nA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
30,620 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.33V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
0 In Stock Check Lead Time | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | - | 150mA | 900 nA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,890 In Stock 70,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.17305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.24V @ 150mA | 150mA | 900 nA | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,294 In Stock 60,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥1.07540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | - | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
4,100 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | - | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
1,124 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.3V @ 150mA | 150mA | 900 nA | 40dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
6,780 In Stock 36,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 4,000 : ¥1.38268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | - | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |