350mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,910 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.37144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 5V | 20V | 0.5V @ 150mA | 350mA | 230 µA | 50 mA | 70dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,236 In Stock 147,500 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1.4V @ 300mA | 350mA | 8 µA | - | 85dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
6,652 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.85865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1.8V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,908 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.99761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1.2V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
8,552 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.31564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 5V | 20V | 0.5V @ 150mA | 350mA | 230 µA | 50 mA | 70dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
873 In Stock 11,300 Factory | 1 : ¥76.17000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (5V) | 16V | 0.875V @ 350mA | 350mA | 60 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,229 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥4.72064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.8V | - | - | 350mA | 44 µA | 220 µA | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
8,437 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,592 In Stock | 1 : ¥9.44000 Cut Tape (CT) 250 : ¥6.15116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1.8V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,813 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.52953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.5V | - | - | 350mA | 44 µA | 220 µA | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,415 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.52953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.2V | - | - | 350mA | 44 µA | 220 µA | 70dB ~ 54dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,435 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥4.72064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 2.5V | - | - | 350mA | 44 µA | 220 µA | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,117 In Stock 100,000 Factory | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.69156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | - | 350mA | 23 µA | - | 80dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
874 In Stock 6,782 Marketplace | 1 : ¥12.97000 Cut Tape (CT) 250 : ¥8.45020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 4.5V | 1.5V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
4,189 In Stock | 1 : ¥13.43000 Cut Tape (CT) 250 : ¥8.75012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
1,161 In Stock | 1 : ¥13.43000 Cut Tape (CT) 250 : ¥8.75012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1.1V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
970 In Stock | 1 : ¥13.43000 Cut Tape (CT) 250 : ¥8.75012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 4.5V | 1.2V | - | 0.2V @ 350mA | 350mA | 38 µA | 80 µA | 85dB ~ 50dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
4,661 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥5.79759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 40V | 3.3V, 5V | - | 0.60V @ 250mA, 0.5V @ 250mA | 350mA | 25 µA | - | 60dB (100Hz), 63db (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-5 | |||
3,946 In Stock | 1 : ¥16.41000 Cut Tape (CT) 2,500 : ¥7.21182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 5V | 20V | 0.5V @ 150mA | 350mA | 230 µA | 50 mA | 70dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
4,123 In Stock | 1 : ¥57.64000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (3.3V) | 16V | 1.5V @ 350mA | 350mA | 60 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 In Stock 82,500 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 1.8V | - | 1.4V @ 300mA | 350mA | 8 µA | - | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
2,500 In Stock 85,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 1.4V @ 300mA | 350mA | 8 µA | - | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock 9,000 Factory Check Lead Time | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥2.06095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.2V @ 350mA | 350mA | - | - | 52dB ~ 25dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
1,238 In Stock 26,293 Marketplace | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 4.5V | 1.8V | - | 0.25V @ 350mA | 350mA | 28 µA | 100 µA | 80dB ~ 64dB (10Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN | 6-USON (2x2) | ||
2,900 In Stock 12,000 Marketplace | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 4.5V | 1.2V | - | 0.2V @ 350mA | 350mA | 28 µA | 100 µA | 80dB ~ 64dB (10Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 5-WFBGA, DSBGA | 5-DSBGA (1.41x1.08) |