TPS72010DRVR | |
---|---|
DigiKey Part Number | 296-39477-2-ND - Tape & Reel (TR) 296-39477-1-ND - Cut Tape (CT) 296-39477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72010DRVR |
Description | IC REG LINEAR 1V 350MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72010DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.25400 | ¥82.54 |
25 | ¥7.83760 | ¥195.94 |
100 | ¥6.43770 | ¥643.77 |
250 | ¥6.01792 | ¥1,504.48 |
500 | ¥5.31812 | ¥2,659.06 |
1,000 | ¥4.19848 | ¥4,198.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91857 | ¥11,755.71 |
6,000 | ¥3.72264 | ¥22,335.84 |
15,000 | ¥3.58270 | ¥53,740.50 |