TPS72013EVM-307 | |
---|---|
DigiKey Part Number | 296-50147-ND |
Manufacturer | |
Manufacturer Product Number | TPS72013EVM-307 |
Description | EVALUATION MOD FOR TPS72013-307 |
Customer Reference | |
Detailed Description | TPS72013 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.3V | |
Current - Output | 350mA | |
Voltage - Input | 1.5V ~ 4.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS72013 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.39000 | ¥173.39 |