TPS72012DRVT | |
---|---|
DigiKey Part Number | 296-25807-2-ND - Tape & Reel (TR) 296-25807-1-ND - Cut Tape (CT) 296-25807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72012DRVT |
Description | IC REG LINEAR 1.2V 350MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72012DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.00400 | ¥120.04 |
25 | ¥11.39520 | ¥284.88 |
100 | ¥9.36070 | ¥936.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.75012 | ¥2,187.53 |
500 | ¥7.73270 | ¥3,866.35 |
1,250 | ¥6.10482 | ¥7,631.03 |
2,500 | ¥5.69782 | ¥14,244.55 |
6,250 | ¥5.41294 | ¥33,830.88 |
12,500 | ¥5.20944 | ¥65,118.00 |