TPS72015EVM-307 | |
---|---|
DigiKey Part Number | 296-31281-ND |
Manufacturer | |
Manufacturer Product Number | TPS72015EVM-307 |
Description | EVAL MODULE FOR TPS72015-307 |
Customer Reference | |
Detailed Description | TPS72015 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 350mA | |
Voltage - Input | 1.7V ~ 4.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS72015 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.03000 | ¥197.03 |