TPS72018DRVT | |
---|---|
DigiKey Part Number | 296-25809-2-ND - Tape & Reel (TR) 296-25809-1-ND - Cut Tape (CT) 296-25809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72018DRVT |
Description | IC REG LINEAR 1.8V 350MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72018DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.44100 | ¥84.41 |
25 | ¥8.01120 | ¥200.28 |
100 | ¥6.57960 | ¥657.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.15088 | ¥1,537.72 |
500 | ¥5.43560 | ¥2,717.80 |
1,250 | ¥5.03671 | ¥6,295.89 |