TPS720105DRVEVM | |
---|---|
DigiKey Part Number | 296-52556-ND |
Manufacturer | |
Manufacturer Product Number | TPS720105DRVEVM |
Description | EVAL MODULE FOR TPS720105 DRV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS720105 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.05V | |
Current - Output | 350mA | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS720105 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.38000 | ¥173.38 |