NCV8774CDT33RKG | |
---|---|
DigiKey Part Number | 488-NCV8774CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV8774CDT33RKGCT-ND - Cut Tape (CT) 488-NCV8774CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8774CDT33RKG |
Description | IC REG LINEAR 3.3V 350MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 80dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥10.94520 | ¥273.63 |
100 | ¥8.75660 | ¥875.66 |
250 | ¥7.66172 | ¥1,915.43 |
500 | ¥7.44284 | ¥3,721.42 |
1,000 | ¥5.91048 | ¥5,910.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.69156 | ¥14,228.90 |
5,000 | ¥5.47266 | ¥27,363.30 |
12,500 | ¥5.41847 | ¥67,730.88 |