ADP130AUJZ-1.8-R7 | |
---|---|
DigiKey Part Number | ADP130AUJZ-1.8-R7TR-ND - Tape & Reel (TR) ADP130AUJZ-1.8-R7CT-ND - Cut Tape (CT) ADP130AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP130AUJZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 350MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP130AUJZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 44 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.18700 | ¥81.87 |
25 | ¥7.77360 | ¥194.34 |
100 | ¥6.38610 | ¥638.61 |
250 | ¥5.96956 | ¥1,492.39 |
500 | ¥5.27534 | ¥2,637.67 |
1,000 | ¥4.88820 | ¥4,888.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.72064 | ¥14,161.92 |