Sanken Electric USA Inc. Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,345 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥6.14318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 31V | 0.8V | 24V | 2A | 364kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,400 In Stock | 1,400 : ¥7.84317 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 2 | 4V | 38V | 1V | 24V | 1.5A | 200kHz ~ 400kHz | No | -30°C ~ 135°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | 16-HSOP | ||
5,238 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.69617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 14V | 3A | 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
462 In Stock | 1 : ¥12.58000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 7V | 40V | 5V | - | 600mA | 60kHz | No | -30°C ~ 125°C (TJ) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220F-5 | ||
201 In Stock | 1 : ¥12.84000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 5V | - | 1.5A | 300kHz | No | -20°C ~ 85°C (TA) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220F-5 | ||
508 In Stock | 1 : ¥14.03000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 6.3V | 40V | 3.3V | - | 1.5A | 125kHz | No | -30°C ~ 125°C (TJ) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220F-5 | ||
2,514 In Stock | 1 : ¥14.20000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 0.8V | 24V | 1.5A | 300kHz | No | -20°C ~ 85°C (TA) | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
743 In Stock | 1 : ¥17.00000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 0.8V | 24V | 3.5A | 300kHz | No | -30°C ~ 85°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
438 In Stock | 1 : ¥19.38000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 8V | 43V | 5V | - | 8A | 130kHz | No | -30°C ~ 85°C (TA) | Through Hole | TO-220-7 Formed Leads | TO-220F-7 | ||
389 In Stock | 1 : ¥24.82000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 43V | 0.5V | 24V | 3A | 300kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | 8-HSOP | ||
1,759 In Stock | 1 : ¥26.10000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 5V | - | 5.5A | 150kHz | No | -30°C ~ 85°C (TA) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220F-5 | ||
1,392 In Stock | 1 : ¥26.61000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Step-Down | Positive | Buck | Adjustable | 2 | 4V | 20V | 1V | 16V | 1.5A | 250kHz | No | -30°C ~ 135°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | 16-HSOP | ||
165 In Stock | 1 : ¥27.12000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 43V | 0.5V | 24V | 3A | 200kHz ~ 1MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | 8-HSOP | ||
499 In Stock | 1 : ¥34.85000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 15V | 40V | 12V | - | 1.5A | 125kHz | No | -30°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
1,403 In Stock | 1 : ¥35.02000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 5V | - | 1.5A | 125kHz | No | -30°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
720 In Stock | 1 : ¥54.15000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 2 | 17.5V | 40V | 5V, Selectable | - | 500mA | 125kHz | No | -20°C ~ 125°C (TA) | Through Hole | 10-SIP | 10-SIP | ||
80 In Stock | 1 : ¥11.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 31V | 0.8V | 24V | 4A | 350kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
50 In Stock | 1 : ¥13.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 14V | 3A | 350kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
42 In Stock | 1 : ¥14.45000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 12V | 40V | 9V | - | 3A | 60kHz | No | -30°C ~ 125°C (TJ) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220F-5 | ||
96 In Stock | 1 : ¥19.98000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 5.3V | 28V | 3.3V | - | 600mA | 60kHz | No | -30°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
70 In Stock | 1 : ¥36.64000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 7V | 40V | 5V | - | 3A | 60kHz | No | -30°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock Check Lead Time | 4,000 : ¥5.62545 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 8V | 31V | 5V | - | 1A | 500kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock Check Lead Time | 3,000 : ¥6.72271 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 0.8V | 24V | 1.5A | 300kHz | No | -30°C ~ 150°C (TJ) | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | |||
0 In Stock | 2,000 : ¥11.46893 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 7V | 33V | 5V | - | 500mA | 60kHz | No | -30°C ~ 125°C (TA) | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
0 In Stock | 1 : ¥15.93000 Cut Tape (CT) 4,000 : ¥7.27589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 31V | 0.8V | 24V | 4A | 350kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |