SPI-8001TW-TL | |
---|---|
DigiKey Part Number | SPI-8001TW-TLTR-ND - Tape & Reel (TR) SPI-8001TW-TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPI-8001TW-TL |
Description | IC REG BUCK ADJ 1.5A DL 16HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1.5A 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥23.90400 | ¥239.04 |
25 | ¥22.60200 | ¥565.05 |
100 | ¥19.58850 | ¥1,958.85 |
250 | ¥18.58420 | ¥4,646.05 |
500 | ¥16.67540 | ¥8,337.70 |