SI-8205NHG-TL | |
---|---|
DigiKey Part Number | SI-8205NHG-TLTR-ND - Tape & Reel (TR) SI-8205NHG-TLCT-ND - Cut Tape (CT) SI-8205NHG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI-8205NHG-TL |
Description | IC REG BUCK ADJUSTABLE 3A 8HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 43V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27200 | ¥222.72 |
25 | ¥21.05840 | ¥526.46 |
100 | ¥18.24960 | ¥1,824.96 |
250 | ¥17.31348 | ¥4,328.37 |