SI-8033JF | |
---|---|
DigiKey Part Number | SI-8033JF-ND |
Manufacturer | |
Manufacturer Product Number | SI-8033JF |
Description | IC REG BUCK 3.3V 1.5A TO220F-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220F-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.62400 | ¥126.24 |
25 | ¥11.91120 | ¥297.78 |
100 | ¥10.15000 | ¥1,015.00 |
250 | ¥9.53044 | ¥2,382.61 |
500 | ¥8.33898 | ¥4,169.49 |