SI-8001FDL-TL | |
---|---|
DigiKey Part Number | SI-8001FDL-TLTR-ND - Tape & Reel (TR) SI-8001FDL-TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI-8001FDL-TL |
Description | IC REG BUCK ADJ 3.5A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥14.25600 | ¥142.56 |
25 | ¥13.35320 | ¥333.83 |
100 | ¥11.95130 | ¥1,195.13 |
250 | ¥11.12724 | ¥2,781.81 |