SI-8205NHD-TL | |
---|---|
DigiKey Part Number | SI-8205NHD-TLTR-ND - Tape & Reel (TR) SI-8205NHD-TLCT-ND - Cut Tape (CT) SI-8205NHD-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI-8205NHD-TL |
Description | IC REG BUCK ADJUSTABLE 3A 8HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 43V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32100 | ¥243.21 |
25 | ¥22.98960 | ¥574.74 |
100 | ¥19.92340 | ¥1,992.34 |