AP62200Z6-7

DigiKey Part Number
31-AP62200Z6-7TR-ND - Tape & Reel (TR)
31-AP62200Z6-7CT-ND - Cut Tape (CT)
31-AP62200Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP62200Z6-7
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
AP62200Z6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
740kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.92400¥29.24
25¥2.67600¥66.90
100¥1.99180¥199.18
250¥1.80532¥451.33
500¥1.49400¥747.00
1,000¥1.12046¥1,120.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02712¥3,081.36
6,000¥0.96487¥5,789.22
15,000¥0.90263¥13,539.45
30,000¥0.82793¥24,837.90
75,000¥0.79680¥59,760.00
Manufacturers Standard Package