DLPC2607ZVB | |
---|---|
DigiKey Part Number | 296-37291-ND |
Manufacturer | |
Manufacturer Product Number | DLPC2607ZVB |
Description | IC DIGITAL CONTROLLER 176NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 176-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC2607ZVB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Controller | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥78.63600 | ¥786.36 |
25 | ¥75.37160 | ¥1,884.29 |
100 | ¥71.72900 | ¥7,172.90 |