DLPA1000YFFR | |
---|---|
DigiKey Part Number | DLPA1000YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPA1000YFFR |
Description | IC RGB LED DRIVER 49DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RGB LED Driver 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA1000YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | RGB LED Driver | |
Applications | Mobile Communications | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.28093 | ¥60,842.79 |