BLM15BX102SN1D | |
---|---|
DigiKey Part Number | 490-11017-2-ND - Tape & Reel (TR) 490-11017-1-ND - Cut Tape (CT) 490-11017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BX102SN1D |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BX102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.52700 | ¥5.27 |
25 | ¥0.48280 | ¥12.07 |
50 | ¥0.43360 | ¥21.68 |
100 | ¥0.31790 | ¥31.79 |
250 | ¥0.23124 | ¥57.81 |
500 | ¥0.21186 | ¥105.93 |
1,000 | ¥0.18303 | ¥183.03 |
5,000 | ¥0.14449 | ¥722.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13966 | ¥1,396.60 |
20,000 | ¥0.13485 | ¥2,697.00 |
30,000 | ¥0.12521 | ¥3,756.30 |
50,000 | ¥0.12377 | ¥6,188.50 |