PI3302-00-LGIZ | |
---|---|
DigiKey Part Number | 1102-1506-ND |
Manufacturer | |
Manufacturer Product Number | PI3302-00-LGIZ |
Description | IC REG BUCK ADJ/3.3V 10A 123LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3302-00-LGIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 123-LGA (14x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.82000 | ¥159.82 |
25 | ¥115.86640 | ¥2,896.66 |
100 | ¥113.48610 | ¥11,348.61 |