Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,882 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥7.10476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 200 nH | ±10% | 13 A | 25A | Shielded | 0.65mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.276" W (7.20mm x 7.00mm) | 0.211" (5.35mm) | |||
2,148 In Stock | 1 : ¥12.97000 Cut Tape (CT) 800 : ¥6.68305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 200 nH | ±10% | 13 A | 25A | Shielded | 0.65mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.307" L x 0.283" W (7.80mm x 7.20mm) | 0.211" (5.35mm) |