PA5121.201HLT | |
---|---|
DigiKey Part Number | 553-PA5121.201HLTTR-ND - Tape & Reel (TR) 553-PA5121.201HLTCT-ND - Cut Tape (CT) 553-PA5121.201HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5121.201HLT |
Description | FIXED IND 200NH 13A 0.65MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 13 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5121.201HLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 200 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.307" L x 0.283" W (7.80mm x 7.20mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.99300 | ¥109.93 |
25 | ¥10.13400 | ¥253.35 |
50 | ¥9.05540 | ¥452.77 |
100 | ¥7.54560 | ¥754.56 |
250 | ¥7.33004 | ¥1,832.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.68330 | ¥5,346.64 |
1,600 | ¥6.46768 | ¥10,348.29 |
2,400 | ¥6.25211 | ¥15,005.06 |
5,600 | ¥6.03651 | ¥33,804.46 |