DKIT-AC-24-POL-00 | |
---|---|
DigiKey Part Number | 1102-5503-ND |
Manufacturer | |
Manufacturer Product Number | DKIT-AC-24-POL-00 |
Description | AC TO POL DEVELOPMENT KIT 24V BU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3301-00, PI3302-00, PI3303-00 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V, 5V, 12V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PI3301-00, PI3302-00, PI3303-00 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35,814.45000 | ¥35,814.45 |