PI6C557-03ALEX

DigiKey Part Number
31-PI6C557-03ALEXTR-ND - Tape & Reel (TR)
31-PI6C557-03ALEXCT-ND - Cut Tape (CT)
31-PI6C557-03ALEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C557-03ALEX
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.55000¥13.55
10¥12.17500¥121.75
25¥11.48400¥287.10
100¥9.78440¥978.44
250¥9.18744¥2,296.86
500¥8.03904¥4,019.52
1,000¥6.66086¥6,660.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.20152¥15,503.80
5,000¥5.97183¥29,859.15
12,500¥5.74214¥71,776.75
Manufacturers Standard Package