SML-LX0603YW-TR | |
---|---|
DigiKey Part Number | 67-1550-2-ND - Tape & Reel (TR) 67-1550-1-ND - Cut Tape (CT) 67-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603YW-TR |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥0.95800 | ¥95.80 |
500 | ¥0.86538 | ¥432.69 |
1,000 | ¥0.71092 | ¥710.92 |
2,000 | ¥0.61818 | ¥1,236.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61818 | ¥2,472.72 |
8,000 | ¥0.55636 | ¥4,450.88 |
12,000 | ¥0.49454 | ¥5,934.48 |
28,000 | ¥0.46364 | ¥12,981.92 |
100,000 | ¥0.40182 | ¥40,182.00 |