PI3302-00-LGIZ

DigiKey Part Number
1102-1506-ND
Manufacturer
Manufacturer Product Number
PI3302-00-LGIZ
Description
IC REG BUCK ADJ/3.3V 10A 123LGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Datasheet
 Datasheet
EDA/CAD Models
PI3302-00-LGIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
123-LGA (14x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.82000¥159.82
25¥115.86640¥2,896.66
100¥113.48610¥11,348.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.