Voltage Reference

Results: 8,284
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedApex MicrotechnologyBurr BrownDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorHarris CorporationInfineon TechnologiesIntersil
Series
-*AD2700AD2701ADR290ADR318ADR38ADR39ADR504AS431AZ431LFGA™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Reference Type
-Ground Reference (Virtual)SeriesSeries, Buried ZenerSeries, DualSeries, ShuntSeries, Shunt, Buried ZenerShuntShunt, Buried ZenerShunt, Dual
Output Type
-AdjustableAdjustable (Fixed)FixedProgrammable
Voltage - Output (Min/Fixed)
-10V0V0.2V0.3V300mV0.4V0.5V, 1V0.6V0.9V1V1.024V1.136V
Voltage - Output (Max)
1.25 V1.251 V1.2525 V1.8 V2.052 V2.49 V2.5 V2.502 V2.505 V3.006 V3.3 V3.5 V
Current - Output
40 µA100 µA130 µA150 µA200 µA300 µA400 µA500 µA1 mA2 mA2.5 mA3 mA
Tolerance
-4.35%, +5.07%-2.83%, +1.22%-2.44%, +1.63%-2.43%, +2.02%-2.4%, +2.01%-0.6%, +0.2%-0.6%, +0.4%±2mV±0.01%±0.02%±20mV±0.024%
Temperature Coefficient
0.05ppm/°C0.2ppm/°C0.8ppm/°C1ppm/°C1ppm/°C Typical1.5ppm/°C2ppm/°C2.5ppm/°C3ppm/°C4ppm/°C4.2ppm/°C5ppm/°C
Noise - 0.1Hz to 10Hz
0.12ppmp-p0.14ppmp-p0.23ppmp-p0.25ppmp-p0.45ppmp-p0.5ppmp-p0.8ppmp-p1.0ppmp-p1ppmp-p1.5ppmp-p1.6ppmp-p1.7ppmp-p
Noise - 10Hz to 10kHz
0.21ppmrms0.35ppmrms0.67ppmrms0.7ppmrms0.8ppmrms1.5ppmp-p2ppmrms2.5ppmrms4ppmrms9.6ppmrms1.2µVrms1.3µVrms
Voltage - Input
0.05V ~ 5.5V1.2V1.25V ~ 13V1.274V ~ 6V1.35V ~ 18V1.4V ~ 18V1.45V ~ 6V1.5V ~ 12V1.5V ~ 15V1.5V ~ 40V1.5V ~ 6V1.65V ~ 5.5V
Current - Supply
700nA800nA900nA1.5µA2.6µA2.9µA4µA5µA5.25µA5.75µA6µA6.75µA
Current - Cathode
1 µA1.2 µA2 µA7 µA8 µA10 µA12 µA15 µA20 µA23 µA25 µA30 µA
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 200°C (TA)-55°C ~ 210°C (TA)-55°C ~ 220°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 130°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883
Mounting Type
-Surface MountThrough Hole
Package / Case
3-WFDFN Exposed Pad4-VFBGA4-WFBGA, WLBGA4-XDFN Exposed Pad4-XFBGA, DSBGA5-TSSOP, SC-70-5, SOT-3535-WFBGA, CSPBGA6-TSSOP, SC-88, SOT-3636-WFBGA, WLBGA6-WFDFN Exposed Pad6-XFBGA, WLBGA6-XFDFN Exposed Pad
Supplier Device Package
0-XCEPT3-DFN (2x2)3-HSIP3-Power minimold3-SSIP4-DSBGA4-WLP (1.16x0.88)4-X2SON (1x1)5-TSOP5-UCSP (1.05x1.57)5-UCSP (1x1.52)6-DFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
8,284Results

Showing
of 8,284
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
AN431AN-ATRG1
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
181,819
In Stock
10,944,000
Factory
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.54609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6,861
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥2.29533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
15 mA
±1%
150ppm/°C
-
35µVrms
-
-
70 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040CYM3-4.1-TR
IC VREF SHUNT 0.5% SOT23-3
Microchip Technology
30,714
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥2.63538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
4.096V
-
15 mA
±0.5%
100ppm/°C
-
80µVrms
-
-
73 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040C25FTA
IC VREF SHUNT 0.5% SOT23
Diodes Incorporated
328,144
In Stock
1,521,000
Factory
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.61840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
15 mA
±0.5%
100ppm/°C
-
35µVrms
-
-
68 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TLV431BSN1T1G
IC VREF SHUNT ADJ 0.5% SOT23-3
onsemi
40,761
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.14914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
16 V
20 mA
±0.5%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
LM4041DFTA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
82,846
In Stock
2,718,000
Factory
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.67366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
1.225V
-
12 mA
±1%
150ppm/°C
-
20µVrms
-
-
73 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZR431F005TA
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
97,355
In Stock
1,179,000
Factory
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥1.78526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
20 V
100 mA
±0.5%
55ppm/°C
-
-
-
-
50 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5-TSOP Top View
TLV431ASNT1G
IC VREF SHUNT ADJ 1% 5TSOP
onsemi
42,519
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.21675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
16 V
20 mA
±1%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8-SOIC
TL431AIDR
IC VREF SHUNT ADJ 1% 8SOIC
Texas Instruments
20,861
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥0.67994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
TLV431AIDBVR
IC VREF SHUNT ADJ 1% SOT23-5
Texas Instruments
11,603
In Stock
637,421
Marketplace
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.33667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Shunt
Adjustable
1.24V
6 V
15 mA
±1%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
AZ431LANTR-G1
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
247,197
In Stock
1,710,000
Factory
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥0.86548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL431AIDBZR
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
53,844
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.88095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040D25FTA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
8,872
In Stock
3,384,000
Factory
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.53716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
15 mA
±1%
150ppm/°C
-
35µVrms
-
-
73 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL431BQDBZR
IC VREF SHUNT ADJ 0.5% SOT23-3
Texas Instruments
35,130
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.25920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZR431F01TA
IC VREF SHUNT ADJ 1% SOT23
Diodes Incorporated
74,432
In Stock
3,597,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.61941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
20 V
100 mA
±1%
55ppm/°C
-
-
-
-
50 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4041DIM3-ADJ/NOPB
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
48,810
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥1.99006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.233V
10 V
12 mA
±1%
150ppm/°C
-
20µVrms
-
-
70 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4041DIM3X-ADJ/NOPB
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
18,751
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.80348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.233V
10 V
12 mA
±1%
150ppm/°C
-
20µVrms
-
-
70 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL432AQDBZRQ1
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
22,718
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.74343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040DIM3-2.5/NOPB
IC VREF SHUNT 1% SOT23-3
Texas Instruments
4,452
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥2.02987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
15 mA
±1%
150ppm/°C
-
35µVrms
-
-
70 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4041DIM3-1.2/NOPB
IC VREF SHUNT 1% SOT23-3
Texas Instruments
24,638
In Stock
1 : ¥5.36000
Cut Tape (CT)
1,000 : ¥2.27161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
1.225V
-
12 mA
±1%
150ppm/°C
-
20µVrms
-
-
70 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LMV431AIMFX/NOPB
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
23,068
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.22857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
30 V
15 mA
±1%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT753
LMV431AIM5X/NOPB
IC VREF SHUNT ADJ 1% SOT23-5
Texas Instruments
10,164
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.22857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
30 V
15 mA
±1%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
ZR431LF02TA
IC VREF SHUNT ADJ 2.5% SOT23
Diodes Incorporated
43,311
In Stock
27,000
Factory
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥2.28833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
10 V
25 mA
±2.5%
50ppm/°C
-
-
-
-
100 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4041CIM3X-ADJ/NOPB
IC VREF SHUNT ADJ 0.5% SOT23-3
Texas Instruments
7,750
In Stock
1 : ¥6.04000
Cut Tape (CT)
3,000 : ¥2.34061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.233V
10 V
12 mA
±0.5%
100ppm/°C
-
20µVrms
-
-
65 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040D30IDBZR
IC VREF SHUNT 1% SOT23-3
Texas Instruments
22,019
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥2.36549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
3V
-
15 mA
±1%
150ppm/°C
-
35µVrms
-
-
82 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 8,284

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.