TS431AILT

DigiKey Part Number
497-2279-2-ND - Tape & Reel (TR)
497-2279-1-ND - Cut Tape (CT)
497-2279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS431AILT
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS431AILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
30 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.54200¥55.42
25¥5.20520¥130.13
100¥4.24780¥424.78
250¥3.94596¥986.49
500¥3.35814¥1,679.07
1,000¥2.68658¥2,686.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.43470¥7,304.10
6,000¥2.26680¥13,600.80
15,000¥2.18284¥32,742.60
30,000¥2.09889¥62,966.70
Manufacturers Standard Package