STEVAL-TSP009V2 | |
---|---|
DigiKey Part Number | 497-15696-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TSP009V2 |
Description | EVAL POE PD CONV 3.3V 6A PM8803 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PM8803 Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | PM8803 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,201.92000 | ¥1,201.92 |