SMAJ58A-TR | |
---|---|
DigiKey Part Number | 497-3508-2-ND - Tape & Reel (TR) 497-3508-1-ND - Cut Tape (CT) 497-3508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A-TR |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.62800 | ¥162.80 |
500 | ¥1.50700 | ¥753.50 |
1,000 | ¥1.02483 | ¥1,024.83 |
2,000 | ¥0.94343 | ¥1,886.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90423 | ¥4,521.15 |
10,000 | ¥0.81381 | ¥8,138.10 |
25,000 | ¥0.80175 | ¥20,043.75 |
50,000 | ¥0.75353 | ¥37,676.50 |