FDN86246 | |
---|---|
DigiKey Part Number | FDN86246TR-ND - Tape & Reel (TR) FDN86246CT-ND - Cut Tape (CT) FDN86246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN86246 |
Description | MOSFET N-CH 150V 1.6A SUPERSOT3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.6A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 261mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.67800 | ¥86.78 |
100 | ¥6.74930 | ¥674.93 |
500 | ¥5.72076 | ¥2,860.38 |
1,000 | ¥4.66021 | ¥4,660.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.27780 | ¥12,833.40 |
6,000 | ¥3.99079 | ¥23,944.74 |
9,000 | ¥3.97765 | ¥35,798.85 |