DPA423GN-TL

DigiKey Part Number
596-1010-2-ND - Tape & Reel (TR)
596-1010-1-ND - Cut Tape (CT)
596-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPA423GN-TL
Description
IC REG CONV POE TELECM 1OUT 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Power Over Ethernet and Telecom Applications
Voltage - Input
16V ~ 75V
Number of Outputs
1
Voltage - Output
220V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.24000¥16.24
100¥13.43190¥1,343.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.39172¥11,391.72
Manufacturers Standard Package