RT9026GFP | |
---|---|
DigiKey Part Number | 1028-1010-2-ND - Tape & Reel (TR) 1028-1010-1-ND - Cut Tape (CT) 1028-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9026GFP |
Description | IC REG CONV DDR 1OUT 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 3.15V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.63500 | ¥76.35 |
25 | ¥7.24440 | ¥181.11 |
100 | ¥5.95050 | ¥595.05 |
250 | ¥5.56264 | ¥1,390.66 |
500 | ¥4.91570 | ¥2,457.85 |
1,000 | ¥3.88086 | ¥3,880.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.62213 | ¥9,055.32 |
5,000 | ¥3.44102 | ¥17,205.10 |
12,500 | ¥3.31166 | ¥41,395.75 |
25,000 | ¥3.20818 | ¥80,204.50 |